Noritake GU256X64F-3900 technical specifications.
| Package/Case | Module |
| Current Rating | 280mA |
| Height | 16.5mm |
| Interface | Serial, Parallel, RS-232, USB |
| Length | 226mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | 3000 |
| DC Rated Voltage | 24V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake GU256X64F-3900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.