Noritake GU256X8F-K660A7 technical specifications.
| Package/Case | Module |
| Height | 20mm |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 250mA |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 8pixel |
| Resolution (width) | 256pixel |
| Viewing Area (height) | 6.33mm |
| Viewing Area (width) | 166.3mm |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Noritake GU256X8F-K660A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
