Noritake VAF1613-2SSB technical specifications.
| Package/Case | Module |
| Height | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 630mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Lines | 1 |
| Resolution (height) | 16pixel |
| Resolution (width) | 1pixel |
| Supply Current | 600mA |
| Viewing Area (height) | 15mm |
| Viewing Area (width) | 174mm |
| Width | 217mm |
| RoHS | Compliant |
Download the complete datasheet for Noritake VAF1613-2SSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.