Norma GS 6 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 49 |
| Product Diameter (mm) | 6 |
| Type | Push-on |
| Tradename | NORMAPLAST® |
| Cage Code | D8773 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Norma GS 6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.