Northern Technologies DBE25P technical specifications.
| Color | White, Clear |
| Gender | Male |
| Material | Polyethylene |
| Number of Contacts | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DBE25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.