Northern Technologies DBE25S technical specifications.
| Color | White, Clear |
| Gender | Female |
| Material | Polyethylene |
| Number of Contacts | 9 |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DBE25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.