Northern Technologies DBE9P technical specifications.
| Color | White, Clear |
| Gender | Female |
| Material | Polyethylene |
| Number of Contacts | 9 |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DBE9P to view detailed technical specifications.
No datasheet is available for this part.