
Northern Technologies DC3E15ST technical specifications.
| Approvals | UL, CSA |
| Gender | Female |
| Length | 48.55mm |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DC3E15ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
