Northern Technologies DCE25PTE technical specifications.
| Approvals | UL, CSA |
| Gender | Female |
| Length | 48.55mm |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DCE25PTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.