
Northern Technologies DCE50ST technical specifications.
| Approvals | UL, CSA |
| Number of Contacts | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Shell Size | D |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DCE50ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.