
Northern Technologies DE37SS technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mount | Socket |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DE37SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
