Northern Technologies DE37STS technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 3m |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DE37STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.