
Northern Technologies DRE15PTE2S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 33.35mm |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Northern Technologies DRE15PTE2S to view detailed technical specifications.
No datasheet is available for this part.
