
Northern Technologies DRE25PTE2I technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 33.35mm |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies DRE25PTE2I to view detailed technical specifications.
No datasheet is available for this part.