
Northern Technologies DRE25ST2S technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Northern Technologies DRE25ST2S to view detailed technical specifications.
No datasheet is available for this part.
