
Northern Technologies N90E120000 technical specifications.
| Package/Case | Metal |
| Depth | 40.64mm |
| Number of Contacts | 68 |
| Series | Series III |
| Wire/Cable Diameter | 0.498inch |
| RoHS | Compliant |
Download the complete datasheet for Northern Technologies N90E120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
