Northrop Grumman AA59569F32N0062 technical specifications.
| Type | Braided Cable |
| Size | 32AWG |
| Conductor Material | Nickel Coated Copper |
| Max Current Rating | 9A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Northrop Grumman AA59569F32N0062 to view detailed technical specifications.
No datasheet is available for this part.