Northrop Grumman AA59569R34T0203 technical specifications.
| Type | Braided Cable |
| Size | 34AWG |
| Conductor Material | Tin Coated Copper |
| Max Current Rating | 46A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Northrop Grumman AA59569R34T0203 to view detailed technical specifications.
No datasheet is available for this part.