
Novotechnik IPX7901-101-120-101 technical specifications.
| Linearity | 0.2% |
| Operating Supply Voltage | 42V |
| Ratings | IP67 |
| Weight | 500g |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik IPX7901-101-120-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
