
Novotechnik LWG150 technical specifications.
| Life (Hours) | 50Hour |
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP65 |
| Resistance | 5kR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik LWG150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
