Novotechnik LWH600 technical specifications.
| Life (Hours) | 100Hour |
| Operating Supply Voltage | 42V |
| Ratings | IP55 |
| Resistance | 5kR |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik LWH600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.