
Novotechnik P2201A502 technical specifications.
| Life (Hours) | 100Hour |
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik P2201A502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
