
Novotechnik SP2801-100-002-001 technical specifications.
| Life (Hours) | 50Hour |
| Linearity | 1% |
| Operating Supply Voltage | 42V |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik SP2801-100-002-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.