
Linear Position Sensor 50 mm 5 kOhm, TR 50, Novotechnik
Novotechnik TR50 technical specifications.
| Operating Supply Voltage | 42V |
| Ratings | IP40 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik TR50 to view detailed technical specifications.
No datasheet is available for this part.
