Rough Service Bulbs Silicone Coated 120 / 130 Volt
Novotechnik TS75 technical specifications.
| Life (Hours) | 100Hour |
| Operating Supply Voltage | 42V |
| Ratings | IP40 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik TS75 to view detailed technical specifications.
No datasheet is available for this part.