Novotechnik TX20100-716-002-101 technical specifications.
| Life (Hours) | 50Hour |
| Linearity | 0.1% |
| Operating Supply Voltage | 42V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Novotechnik TX20100-716-002-101 to view detailed technical specifications.
No datasheet is available for this part.