WAFER, MA, 1POLE, 12 POS - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NSF Controls 455767MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 2A |
| Index Angle | 30° |
| Number of Poles | 1 |
| Number of Positions | 12 |
| Outside Diameter | 25.4mm |
| Reach SVHC Compliant | No |
| Series | MA |
| RoHS | Compliant |
Download the complete datasheet for NSF Controls 455767MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.