NSF Controls MXD2/4X6.U technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NSF Controls MXD2/4X6.U to view detailed technical specifications.
No datasheet is available for this part.