Nsk-Rhp 6208ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 40mm |
| Number of Rows | 1 |
| Outside Diameter | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp 6208ZZ to view detailed technical specifications.
No datasheet is available for this part.