Nsk-Rhp 629ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 9mm |
| Number of Rows | 1 |
| Outside Diameter | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp 629ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.