Nsk-Rhp 6305ZZ technical specifications.
| Package/Case | Radial |
| Inside Diameter | 25mm |
| Number of Rows | 1 |
| Outside Diameter | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp 6305ZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.