NSK-RHP NP3/4 Cast Iron Pillow Block Bearing
Nsk-Rhp NP3/4 technical specifications.
| Depth | 32.5mm |
| Inside Diameter | 19.04mm |
| Length | 127mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp NP3/4 to view detailed technical specifications.
No datasheet is available for this part.