
Nsk-Rhp NP30 technical specifications.
| Depth | 41.5mm |
| Inside Diameter | 30mm |
| Length | 160.5mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp NP30 to view detailed technical specifications.
No datasheet is available for this part.
