Nsk-Rhp NP5/8 technical specifications.
| Depth | 30.5mm |
| Inside Diameter | 15.87mm |
| Length | 126.5mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp NP5/8 to view detailed technical specifications.
No datasheet is available for this part.