
Nsk-Rhp PSF25CR technical specifications.
| Depth | 36.7mm |
| Inside Diameter | 25mm |
| Length | 95mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp PSF25CR to view detailed technical specifications.
No datasheet is available for this part.