Nsk-Rhp PSFT25CR technical specifications.
| Depth | 36.7mm |
| Inside Diameter | 25mm |
| Length | 68.4mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Width | 130.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp PSFT25CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.