Nsk-Rhp PSFT30CR technical specifications.
| Depth | 41.2mm |
| Inside Diameter | 30mm |
| Length | 80.1mm |
| Material | Stainless Steel |
| Mount | Bolt |
| Width | 148.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp PSFT30CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.