
Nsk-Rhp SF15 technical specifications.
| Depth | 24.6mm |
| Inside Diameter | 15mm |
| Length | 76.2mm |
| Material | Ferrite |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SF15 to view detailed technical specifications.
No datasheet is available for this part.
