
Nsk-Rhp SFT3/4 technical specifications.
| Depth | 27.8mm |
| Length | 111.9mm |
| Material | Ferrite |
| Width | 60.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SFT3/4 to view detailed technical specifications.
No datasheet is available for this part.
