Nsk-Rhp SFT45 technical specifications.
| Depth | 54.18mm |
| Inside Diameter | 45mm |
| Length | 179.4mm |
| Material | Ferrite |
| Width | 111.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SFT45 to view detailed technical specifications.
No datasheet is available for this part.