NSK-RHP SL16 Cast Iron Pillow Block Bearing
Nsk-Rhp SL16 technical specifications.
| Depth | 30.5mm |
| Inside Diameter | 16mm |
| Length | 119mm |
| Material | Ferrite |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SL16 to view detailed technical specifications.
No datasheet is available for this part.