
Nsk-Rhp SLFL-1 technical specifications.
| Depth | 34.11mm |
| Inside Diameter | 25.4mm |
| Length | 95.3mm |
| Material | Steel |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SLFL-1 to view detailed technical specifications.
No datasheet is available for this part.
