
Nsk-Rhp SLFL3/4 technical specifications.
| Depth | 30.96mm |
| Length | 90.5mm |
| Material | Steel |
| Width | 66.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp SLFL3/4 to view detailed technical specifications.
No datasheet is available for this part.
