
Nsk-Rhp ST25 technical specifications.
| Depth | 36mm |
| Inside Diameter | 25mm |
| Length | 98mm |
| Material | Ferrite |
| Width | 88.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp ST25 to view detailed technical specifications.
No datasheet is available for this part.
