
Nsk-Rhp ST35 technical specifications.
| Depth | 36.5mm |
| Inside Diameter | 35mm |
| Length | 124mm |
| Material | Ferrite |
| Width | 101.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp ST35 to view detailed technical specifications.
No datasheet is available for this part.
