Nsk-Rhp ST40 technical specifications.
| Depth | 49.5mm |
| Inside Diameter | 40mm |
| Length | 143.5mm |
| Material | Ferrite |
| Width | 118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nsk-Rhp ST40 to view detailed technical specifications.
No datasheet is available for this part.