3M 6003 Cartridge For 6000/7000 Series Mask Yellow Organic Vapor/Acid Gas NIOSH Approved
NSK 6003 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 17mm |
| Number of Rows | 1 |
| Outside Diameter | 35mm |
| RoHS | Compliant |
Download the complete datasheet for NSK 6003 to view detailed technical specifications.
No datasheet is available for this part.