NSK 6200 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 10mm |
| Lead Free | Lead Free |
| Number of Rows | 1 |
| Outside Diameter | 30mm |
| RoHS | Compliant |
Download the complete datasheet for NSK 6200 to view detailed technical specifications.
No datasheet is available for this part.