NSK 6209DDUC3 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 45mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 85mm |
| RoHS | Compliant |
Download the complete datasheet for NSK 6209DDUC3 to view detailed technical specifications.
No datasheet is available for this part.