This radial terminal is made from steel with a silver-plated contact. It has a lead-free construction and a height of 9.65mm. The terminal is packaged in bulk and has an outside diameter of 26mm.
NSK 629 technical specifications.
| Package/Case | Radial |
| Color | Silver |
| Contact Material | Steel |
| Contact Plating | Tin |
| Height | 9.65mm |
| Inside Diameter | 9mm |
| Lead Free | Lead Free |
| Lead Length | 4.57mm |
| Material | Steel |
| Number of Rows | 1 |
| Outside Diameter | 26mm |
| Packaging | Bulk |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for NSK 629 to view detailed technical specifications.
No datasheet is available for this part.